3.81mm Optical Slot Sensors:

2개 제품을 찾았습니다.
Find a huge range of 3.81mm Optical Slot Sensors at element14 Korea. We stock a wide range of Optical Slot Sensors, such as 3.18mm, 3mm, 5mm & 2mm Optical Slot Sensors from the worlds top manufacturers including: Tt Electronics / Optek Technology
보기
구매자
엔지니어
제조업체
Sensing Method
Sensing Distance / Slot Width
Gap Width
Aperture Width
Forward Current If
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage Max
Collector Current IC Max
Forward Voltage
Sensor Output Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1497899

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+
₩2,503
Min: 1 / Mult: 1
Reflective
3.81mm
3.81mm
1.52mm
50mA
Module
3V
24V
30mA
1.6V
Phototransistor
Through Hole
-40°C
100°C
1703539

RoHS

TT ELECTRONICS / OPTEK TECHNOLOGY
Each
1+
₩2,511
Min: 1 / Mult: 1
Reflective
3.81mm
3.81mm
1.52mm
50mA
Module
3V
24V
30mA
1.6V
Phototransistor
Through Hole
-40°C
100°C
2개 품목 1-2개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account