더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩469,499 |
| 5+ | ₩454,106 |
| 10+ | ₩445,024 |
제품 정보
제품 개요
The TLU-011 is a Color Mark Contrast Sensor. The TLµ contrast sensor 964401000 series offers solutions for all detection applications of register marks and other neutral or colored references. The microprocessor-based setting can be either Teach-in using two push-buttons or Remote by cable. The LED emission can be red/green with automatic selection, offering the possibility of operating on all contrasts. Models with interchangeable 9mm lens is available. The output is NPN according to the model, but can always be selected using an internal switch. An analog output proportional to the received light is also present.
- Teach-in and remote settings
- Settings can also be dynamic and completely automatic in the models with the ‘Auto-Set’ function
- 9 mm optics
- Metal housing with orientable optics and connector
- NPN output
- Power supply of 10VDC to 30VDC
- Operating temperature range from -10°C to 55°C
- Maximum current consumption is 80mA
- Wavelength of red LED is 630nm and green LED is 526nm
- Mechanical protection is IP67 rated
애플리케이션
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
기술 사양
Contrast Sensor
12mm
NPN
TLU Series
10V
10VDC
630nm Red / 526nm Green LED
IP67
55°C
12mm
Through Beam
Digital - NPN
3m Shielded Cable
30V
30VDC
-
-10°C
No SVHC (15-Jan-2018)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서