더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩474,620 |
5+ | ₩415,292 |
10+ | ₩344,346 |
제품 정보
제품 개요
LD30CPBR10BPA2IO is a photoelectric laser sensor with BGS, FGS and IO-Link communication. It is the latest generation of high performance photoelectric laser sensor is designed to solve challenging detection tasks due to laser, background suppression, foreground suppression and dual detection features. The small light spot makes detection very precise. The sensor is implemented in the compact 10 x 20 x 30mm ABS housing that are acknowledged world wide. It is implemented functions with weight on functionality, reliability, predictive maintenance makes this sensor ideal for industry 4.0. The detection distance is almost independent of the colour of the object to detect. The sensor can be operated in IO-Link mode once connected to an IO-Link or in standard I/O mode. Application includes detecting of transparent or translucent plastic bottles, detection distance, dual detection, pattern recognition, speed and length, divider function and object and gap monitoring.
- Rectangular housing, teach-button
- Background / foreground suppression, red light, 100mm sensing distance
- Cable, 2m, cable connection, plastic housing
- Red laser class 1 assure reliable detection, red laser BGS or FGS long range
- Dual detection mode, triangulating sensing principle
- Application functions, neighbor immunity, easy customization
- Output can be operated either as a standard switching output or in IO-Link mode
- Fully configurable via output IO-Link v 1.1., timer functions
- Logging functions, detection modes, logic functions, analogue output
- Measured sensing distance as process data, neighbor interference protection, dual detection
기술 사양
Photoelectric Sensor
100mm
10V
30V
LD30CPBR10BPxxIO Series
10VDC
650nm Red Laser
IP67
50°C
100mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
Background/Foreground Suppression
Digital - Push-Pull, PNP / NPN
2m 4 Wire Cable
30VDC
-
-25°C
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Lithuania
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서