더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩683,048 |
제품 정보
제품 개요
R58ECRGB1Q is a R58E series Expert™ registration mark sensor. It offers maintenance-free, solid-state reliability for typical colour contrasts found in product and material registration application͘. Fast 50- microsecond sensing response produces excellent registration repeatability, even in ultra-high-speed application. R58E sensor features TEACH mode sensitivity adjustment by presenting two sensing conditions to the sensor. TEACH mode has two options static TEACH and Dynamic TEACH. Static TEACH is used to position the two sensing condition individually. Dynamic TEACH provides a means for teaching a series of conditions only; the R58E samples the sensing events and automatically sets the switch point between the lightest and darkest conditions.
- Ultra-fast 10KHz switching frequency, 10V to 30VDC input voltage, parallel sensing beam
- 5-pin M12 pigtail QD connection
- IP67 IP rating, 0.15m cable length, zinc alloy die-cast primary housing material
- Red/green/blue LED sensing beam, bipolar (NPN & PNP) outputs
- 0.05ms output response time, 15µs repeatability, acrylic lens material
- Timing (hold/delay), quick disconnect, registration mark, cUL certified
- Smart gain-control algorithm to maximize performance in low-contrast or high-gloss application
- Operating temperature range from -10°C to +55°C
- Protected against reverse polarity and transient voltages
경고
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
기술 사양
Registration Mark Sensor
10mm
Fixed-Convergent
Digital - NPN / PNP
R58 Series
10VDC
Red/Green/Blue LED
IP67
55°C
10mm
10V
NPN / PNP
30V
150mm Cable with 5 Pin M12 Connector
30VDC
-
-10°C
No SVHC (15-Jan-2018)
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서