제품 정보
제품 개요
The GP2Y0D02YK0F is a Distance Measuring Sensor Unit with digital output. This distance measuring sensor unit is composed of an integrated combination of PSD (position sensitive detector), IRED (infrared emitting diode) and signal processing circuit. The variety of the reflectivity of the object, the environmental temperature and the operating duration are not influenced easily to the distance detection because of adopting the triangulation method. The output voltage of this sensor stays high in case an object exists in the specified distance range. So this sensor can also be used as proximity sensor. Suitable for touch-less switch (sanitary equipment, control of illumination, etc.), sensor for energy saving (ATM, copier, vending machine, laptop computer, LCD monitor) and amusement equipment (robot, arcade game machine).
- 33mA Consumption current
- Digital output type
- 29.5mm x 13mm x 21.6mm package size
- Supply voltage range from 4.5V to 5.5V
- Supply voltage range from 4.5V to 5.5V
애플리케이션
Sensing & Instrumentation, Commercial, Computers & Computer Peripherals, Hobby & Education, Robotics, Maintenance & Repair
메모
In order to stabilize power supply line, recommended to use a bypass capacitor of 10μF or more between VCC and GND.
기술 사양
800mm
Digital
GP2Y0D02YK0F
-
4.5VDC
-10°C
800mm
Infrared
4.5V
5.5V
5.5VDC
60°C
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서