0psi Board Mount Pressure Sensors:

2개 제품을 찾았습니다.
Find a huge range of 0psi Board Mount Pressure Sensors at element14 Korea. We stock a wide range of Board Mount Pressure Sensors, such as 15psi, 1psi, 30psi & 115kPa Board Mount Pressure Sensors from the worlds top manufacturers including: Te Connectivity
보기
구매자
엔지니어
제조업체
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Max
Port Style
Supply Current
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3929830

RoHS

Each
1+
₩55,199
Min: 1 / Mult: 1
Vacuum
Analogue
-15psi
0psi
Vacuum
5VDC
5VDC
Single Side Port
3mA
DIP
8Pins
Ratiometric Analogue
± 0.25%
Single Radial Barbed
Through Hole
0.27-4.95V
Dry Gas
-25°C
105°C
MS4525 Series
3929831

RoHS

Each
1+
₩76,613
5+
₩71,139
10+
₩64,676
25+
₩61,649
50+
₩60,411
Min: 1 / Mult: 1
Vacuum
Digital, SPI
-15psi
0psi
Vacuum
3.3VDC
3.3VDC
Single Side Port
-
DIP
8Pins
Digital
± 0.25%
Single Radial Barbed
Through Hole
SPI
Dry Gas
-25°C
105°C
MS4525DO Series
2개 품목 1-2개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account