250Pa Board Mount Pressure Sensors:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Port Style
Supply Current
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩75,604 5+ ₩66,153 10+ ₩54,813 25+ ₩49,143 50+ ₩45,362 | Min: 1 / Mult: 1 | Gauge | I2C Digital | 0Pa | 250Pa | Gauge | 5V | 3V | 5.5V | Dual Axial | 3.3mA | SOIC | 16Pins | Digital | ± 3% | Dual Axial Barbed, Same Side | Surface Mount | I2C | - | -20°C | 85°C | SM9000 Series | |||||
Each | 1+ ₩72,059 5+ ₩60,767 10+ ₩56,478 25+ ₩50,923 50+ ₩49,905 | Min: 1 / Mult: 1 | Gauge | I2C Digital | 0Pa | 250Pa | Gauge | 3.3V | 3V | 5.5V | Dual Axial | 3.3mA | SOIC | 16Pins | Digital | ± 3% | Dual Axial Barbed, Same Side | Surface Mount | I2C | - | -20°C | 85°C | SM9000 Series | |||||
Each | 1+ ₩88,280 5+ ₩65,262 10+ ₩64,908 25+ ₩64,555 50+ ₩60,287 | Min: 1 / Mult: 1 | Differential | Analogue, SPI | 0Pa | 250Pa | Differential | 5V | 4.75VDC | 5.25VDC | Dual Radial Barbed | 7mA | SMD | 10Pins | Analogue, Digital | ±0.1% | Dual Radial Barbed, Same Side | Surface Mount | SPI | Air, Non-Corrosive Gas | -20°C | 80°C | LDE Series | |||||
TE CONNECTIVITY | Each | 1+ ₩55,887 5+ ₩49,362 10+ ₩48,602 25+ ₩46,982 50+ ₩45,362 | Min: 1 / Mult: 1 | Differential | I2C Digital | -250Pa | 250Pa | Differential | 3.3V | 3V | 5.5V | Dual Axial | 3.3mA | SOIC | 16Pins | Digital | ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | - | -20°C | 85°C | SM9000 Series | ||||
Each | 1+ ₩52,311 5+ ₩48,754 10+ ₩46,417 | Min: 1 / Mult: 1 | Differential | Digital (I2C) | 0Pa | 250Pa | Differential | 3.6VDC | 2.3VDC | 3.6VDC | - | - | SIP | 4Pins | Digital | ± 3% | Dual Axial Barbed, Same Side | Through Hole | I2C | Air | -20°C | 80°C | D6F-PH Series |