Board Mount Pressure Sensors:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Max
Port Style
Supply Current
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩87,079 5+ ₩80,483 10+ ₩74,520 25+ ₩72,734 50+ ₩70,948 | Min: 1 / Mult: 1 | Gauge | Analogue | 0psi | 100psi | Gauge | 5VDC | 5VDC | Single Side Port | 3mA | DIP | 8Pins | Ratiometric Analogue | ± 0.25% | Single Radial Barbed | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series | |||||
Each | 1+ ₩55,199 | Min: 1 / Mult: 1 | Vacuum | Analogue | -15psi | 0psi | Vacuum | 5VDC | 5VDC | Single Side Port | 3mA | DIP | 8Pins | Ratiometric Analogue | ± 0.25% | Single Radial Barbed | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series | |||||
Each | 1+ ₩72,392 5+ ₩66,260 10+ ₩60,659 25+ ₩57,739 50+ ₩56,604 | Min: 1 / Mult: 1 | Gauge | Analogue | 0psi | 30psi | Gauge | 3.3VDC | 3.3VDC | Single Port | 3mA | DIP | 8Pins | Ratiometric Analogue | ± 0.25% | Single Axial Barbed | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series | |||||
TE CONNECTIVITY | Each | 1+ ₩110,550 5+ ₩96,824 10+ ₩81,060 25+ ₩78,090 | Min: 1 / Mult: 1 | Differential | Analogue | -1psi | 1psi | Differential | 3.3VDC | 3.3VDC | Dual Side Port | 3mA | DIP | 8Pins | Ratiometric Analogue | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series |