Board Mount Pressure Sensors:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Port Style
Supply Current
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩68,601 5+ ₩62,558 10+ ₩57,813 50+ ₩54,184 100+ ₩53,101 | Min: 1 / Mult: 1 | Gauge | I2C Digital | 0Pa | 300Pa | Gauge | 5VDC | 3V | 5.5V | Dual Port | 3.9mA | SOIC | 16Pins | Digital | ± 3% | Dual Axial Barbed, Same Side | Surface Mount | I2C | - | -20°C | 85°C | SM9000 Series | - | |||||
TE CONNECTIVITY | Each | 1+ ₩89,914 5+ ₩83,104 10+ ₩76,947 25+ ₩73,520 | Min: 1 / Mult: 1 | Differential | Digital | -1psi | 1psi | Differential | 5VDC | - | 5VDC | Dual Port | 3mA | DIP | 8Pins | Digital | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | I2C | Dry Gas | -25°C | 105°C | MS4525DO Series | - | ||||
TE CONNECTIVITY | Each | 1+ ₩55,901 5+ ₩51,415 10+ ₩49,741 25+ ₩47,552 50+ ₩45,362 | Min: 1 / Mult: 1 | Differential | I2C Digital | -125Pa | 125Pa | Differential | 3.3V | 3V | 5.5V | Dual Port | 3.3mA | SOIC | 16Pins | Digital | ± 3% | Dual Axial Barbed, Opposite Side | Surface Mount | I2C | - | -20°C | 85°C | SM9000 Series | - | ||||
TE CONNECTIVITY | Each | 1+ ₩26,439 10+ ₩25,300 25+ ₩24,820 50+ ₩24,339 100+ ₩23,858 | Min: 1 / Mult: 1 | Differential | Analogue, I2C Digital | 0.8psi | 2.49psi | Differential | 5VDC | 4.75V | 5.25V | Dual Port | - | SOIC | 16Pins | Analogue, Digital | ± 1%, ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM5000 Series | AEC-Q100 | ||||
TE CONNECTIVITY | Each | 1+ ₩36,036 10+ ₩32,984 25+ ₩30,195 50+ ₩28,742 100+ ₩28,177 | Min: 1 / Mult: 1 | Differential | Analogue, I2C Digital | 0.07psi | 0.29psi | Differential | 5VDC | 3V | 3.6V | Dual Port | - | SOIC | 16Pins | Analogue, Digital | ± 1%, ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM7000 Series | AEC-Q100 | ||||
TE CONNECTIVITY | Each | 1+ ₩38,443 10+ ₩35,187 25+ ₩32,212 50+ ₩30,662 100+ ₩30,059 | Min: 1 / Mult: 1 | Differential | Analogue, I2C Digital | 0.3psi | 0.79psi | Differential | 3VDC | 3V | 3.6V | Dual Port | - | SOIC | 16Pins | Analogue, Digital | ± 1%, ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM6000 Series | AEC-Q100 |