600 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩15,487 |
10+ | ₩14,503 |
25+ | ₩13,729 |
50+ | ₩13,154 |
100+ | ₩12,595 |
250+ | ₩12,576 |
제품 정보
제품 개요
The MPX10DP is a dual-port uncompensated silicon Pressure Sensor for environmental control systems and level indicators. The MPX10 series silicon piezoresistive pressure sensor provides a very accurate and linear voltage output, directly proportional to the applied pressure. This standard uncompensated sensor permits manufacturers to design and add their own external temperature compensation and signal conditioning networks. Compensation techniques are simplified because of the predictability of NXP's single element strain gauge design.
- Patented silicon shear stress strain gauge design
- Ratiometric to supply voltage
- Available in differential configuration
애플리케이션
Sensing & Instrumentation, Medical, Industrial, Robotics, Automation & Process Control
기술 사양
Differential
3.5mV/kPa
3V
SIP
4Pins
-
Through Hole
Air
125°C
-
No SVHC (27-Jun-2024)
0kPa
10kPa
6V
SIP
Analogue
Dual Axial Barbed, Same Side
-
-40°C
MPX10
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서