MS5525DSO Series Board Mount Pressure Sensors:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Port Style
Supply Current
Sensor Case / Package
Sensor Case Style
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩48,821 5+ ₩42,515 10+ ₩36,208 50+ ₩35,629 100+ ₩35,050 | Min: 1 / Mult: 1 | Gauge | Digital | 0psi | 5psi | Gauge | 3.6V | 1.8V | 3.6V | Barbed | - | SOIC | SOIC | 14Pins | Digital | ± 0.5% | Single Axial Barbed | Surface Mount | I2C, SPI | Non-Corrosive Dry Gas | -40°C | 125°C | MS5525DSO Series | |||||
TE CONNECTIVITY | Each | 1+ ₩41,754 5+ ₩38,646 10+ ₩37,338 25+ ₩35,742 50+ ₩34,774 | Min: 1 / Mult: 1 | Differential | I2C Digital, SPI | - | 1psi | Differential | 3.6V | 1.8V | 3.6V | - | 12.5µA | SOIC | - | 14Pins | Digital | ± 0.25%, ± 1% | Dual Axial Barbed, Same Side | Surface Mount | I2C, SPI | Non-Corrosive Dry Gas | -40°C | 125°C | MS5525DSO Series |