더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩358,326 |
| 5+ | ₩309,907 |
| 10+ | ₩309,176 |
제품 정보
제품 개요
SDX05D4 is a SDX series low cost, temperature compensated, DIP plastic silicon pressure sensor. It provides a very cost-effective solution for pressure applications that require small size plus performance. This calibrated and temperature-compensated sensor gives an accurate and stable output over a 0°C to 50°C temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. The SDX devices feature an IC sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. The package is a double-wide, dual-inline package (DIP). This is the same familiar package used by IC manufacturers except it is only 11.94mm long and has a pressure port(s). This extremely small size enables use of multiple sensors in limited available space. DIP provides excellent corrosion resistance and isolation to external package stress. Applications include medical equipment, computer peripherals, pneumatic controls and HVAC.
- Low cost DIP, precision temperature compensation
- Calibrated zero and span, small size and low noise
- High impedance for low power applications
- Differential/gauge pressure type
- 0psid to 5psid operating pressure, 20psid proof pressure
- 60.00mV typical full scale span
- Supply voltage (VS) of 20VDC
- Common mode pressure of 150psig
- Humidity limits 0% RH to 100% RH
- Operating temperature range from -40°C to 85°C
기술 사양
Differential
0psi
Differential, Gauge
20VDC
20VDC
-
Ratiometric Analogue
Dual Radial Barbless, Same Side
-
-40°C
SDX Series
No SVHC (07-Jul-2017)
Voltage
5psi
-
Straight
DIP
6Pins
-
Through Hole
Air, Dry Gas
85°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서