더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩6,709 | ₩6,709 |
| 총계 가격 | ₩6,709 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,709 |
| 10+ | ₩5,831 |
| 25+ | ₩5,514 |
| 50+ | ₩5,255 |
| 100+ | ₩4,938 |
| 250+ | ₩4,840 |
| 500+ | ₩4,741 |
| 1000+ | ₩4,642 |
제품 정보
제품 개요
LPS27HHWTR is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. This device comprises a sensing element and an IC interface that communicates through I²C, MIPI I3CSM or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. It is used in applications such as altimeters and barometers for portable devices, GPS applications, weather station equipment, sports watches, e-cigarettes, water depth monitoring, gas metering.
- Pressure sensor with water-resistant package, potting gel & grounded metal cap
- 260 to 1260hPa absolute pressure range, embedded temperature compensation
- 24-bit pressure data output, ODR from 1Hz to 200Hz
- SPI, I²C or MIPI I3CSM interfaces, embedded FIFO
- Interrupt functions: data-ready, FIFO flags, pressure thresholds
- Supply voltage range from 1.7V to 3.6V
- Absolute accuracy over temperature is 0.5hPa typical at (VDD = 1.8V, T = 25°C)
- Temperature coefficient offset is 0.75Pa/°C typical at (VDD = 1.8V, T = 25°C)
- Supply current is 4μA typical at (VDD = 1.8V, T = 25°C)
- Operating temperature range from -40°C to +85°C, CCLGA-10L package
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Absolute
126kPa
3.6V
10Pins
Digital
-
I2C, I3C, SPI
-40°C
-
MSL 3 - 168 hours
26kPa
1.7V
CLGA
CLGA
0
Surface Mount
-
85°C
-
No SVHC (25-Jun-2025)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malta
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서