입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩10,725 |
10+ | ₩10,295 |
25+ | ₩9,776 |
50+ | ₩9,435 |
100+ | ₩9,110 |
250+ | ₩8,784 |
500+ | ₩8,458 |
제품 정보
제품 개요
MS860702BA01-50 is a PHTT (Pressure Humidity Temperature) digital combination sensor module. The digital combination sensor, provides three environmental physical measurements all-in-one: pressure, humidity, and temperature (PHT). This product is suitable for applications requiring ultra-low power consumption, high accuracy and compactness are critical. High pressure resolution combined with high PHT linearity make it suitable candidate for environmental monitoring and altimeters in personal devices, as well as applications such as HVAC and weather stations. Typical applications include smart phones and Tablet PCs, HVAC applications, weather stations, printers and home appliance and humidifiers.
- QFN package
- Operating range: 10 to 2000mbar, 0%RH to 100%RH, -40 to 85°C
- High-resolution module: 0.016mbar, 0.04%RH, 0.01°C
- Supply voltage range from 1.5 to 3.6V
- Fully factory calibrated sensor
- I2C interface
기술 사양
-
2000mbar
3.6V
8Pins
Digital
-
I2C
-40°C
-
-
10mbar
1.5V
QFN
QFN
0
Surface Mount
-
85°C
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서