Inductive Proximity Sensors:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TELEMECANIQUE SENSORS | Each | 1+ ₩73,086 5+ ₩72,853 | Min: 1 / Mult: 1 | 8mm | Inductive | 70°C | M18 | PNP | 12V | 8mm | 24V | 12VDC | 24VDC | 3-Wire, PNP, NO | - | 4 Pin M12 Connector | Metal | IP65, IP67 | -25°C | - | ||||
TELEMECANIQUE SENSORS | Each | 1+ ₩125,153 5+ ₩122,897 10+ ₩120,641 25+ ₩118,384 50+ ₩112,585 가격 더 알아보기 | Min: 1 / Mult: 1 | 2.5mm | Inductive Proximity Sensor | 70°C | M8 | PNP | 12V | 2.5mm | 24V | 12VDC | 24VDC | 3-Wire, PNP, NO | Cylindrical M8 Thread | Cable | 303 Stainless Steel | IP65, IP67 | -25°C | - | ||||
TELEMECANIQUE SENSORS | Each | 1+ ₩99,306 5+ ₩98,178 10+ ₩97,050 25+ ₩95,922 50+ ₩94,793 가격 더 알아보기 | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 70°C | M12 x 1 | PNP | 12V | 4mm | 24V | 12VDC | 24VDC | 3-Wire, PNP, NC | Cylindrical M12 Thread | 4 Pin M12 Connector | Brass | IP65, IP67 | -25°C | XS Series | ||||
Each | 1+ ₩92,359 10+ ₩80,814 | Min: 1 / Mult: 1 | 1.5mm | Inductive Proximity Sensor | 70°C | M8 x 1 | PNP | 10V | 1.5mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NC | Cylindrical M8 Thread | 3 Pin M8 Connector | Brass | IP65, IP67 | -25°C | SIEN Series | |||||
TELEMECANIQUE SENSORS | Each | 1+ ₩119,891 5+ ₩113,821 10+ ₩110,510 25+ ₩106,545 50+ ₩103,832 가격 더 알아보기 | Min: 1 / Mult: 1 | 2.5mm | Inductive Proximity Sensor | 70°C | M8 | PNP | 12V | 2.5mm | 24V | 12VDC | 24VDC | 3-Wire, PNP, NO | Cylindrical M8 Thread | 3-Pin M8 Connector | 303 Stainless Steel | IP65, IP67 | -25°C | - | ||||
TELEMECANIQUE SENSORS | Each | 1+ ₩106,867 5+ ₩98,985 10+ ₩96,052 25+ ₩92,539 50+ ₩90,135 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Inductive | 70°C | M12 | PNP | 12V | 4mm | 24V | 12VDC | 24VDC | 3-Wire, PNP, NO | - | 4 Pin M12 Connector | Metal | IP65, IP67 | -25°C | - | ||||
TELEMECANIQUE SENSORS | Each | 1+ ₩107,649 5+ ₩99,755 10+ ₩96,799 25+ ₩93,259 50+ ₩90,837 가격 더 알아보기 | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 70°C | M12 | PNP | - | 4mm | - | 12VDC | 24VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | Cable | Brass | IP65, IP67 | -25°C | - |