ICB Series Inductive Proximity Sensors:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩109,850 5+ ₩104,357 10+ ₩101,061 25+ ₩97,766 50+ ₩88,777 가격 더 알아보기 | Min: 1 / Mult: 1 | 15mm | Inductive Proximity Sensor | 70°C | M30 x 1.5 | PNP / SPST-NO | 10V | 15mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | 4 Pin M12 Connector | Brass | IP67 | -40°C | ICB Series | |||||
Each | 1+ ₩85,953 5+ ₩84,970 10+ ₩83,987 25+ ₩83,004 50+ ₩82,021 가격 더 알아보기 | Min: 1 / Mult: 1 | 14mm | Inductive Proximity Sensor | 70°C | M18 x 1 | PNP / SPST-NO | 10V | 14mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | 4 Pin M12 Connector | Brass | IP67 | -25°C | ICB Series | |||||
Each | 1+ ₩123,853 5+ ₩117,661 10+ ₩113,934 25+ ₩106,777 50+ ₩106,763 가격 더 알아보기 | Min: 1 / Mult: 1 | 22mm | Inductive Proximity Sensor | 70°C | M30 x 1.5 | PNP / SPST-NO | 10V | 22mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | 4 Pin M12 Connector | Brass | IP67 | -40°C | ICB Series | |||||
Each | 1+ ₩57,763 5+ ₩56,608 10+ ₩55,453 25+ ₩54,298 50+ ₩53,142 가격 더 알아보기 | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 70°C | M12 x 1 | PNP / SPST-NO | 10V | 8mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | 4 Pin M12 Connector | Brass | IP67 | -25°C | ICB Series | |||||
Each | 1+ ₩59,140 5+ ₩57,958 10+ ₩56,775 25+ ₩55,592 50+ ₩54,409 가격 더 알아보기 | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 70°C | M12 x 1 | PNP / SPST-NO | 10V | 4mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | 4 Pin M12 Connector | Brass | IP67 | -25°C | ICB Series | |||||