Inductive Proximity Sensors:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩131,270 5+ ₩121,855 10+ ₩119,432 | Min: 1 / Mult: 1 | - | Inductive Proximity Sensor | - | - | - | - | 0.8mm | - | - | - | - | Cylindrical M4 Thread | - | - | - | - | E2E Series | ||||
OMRON INDUSTRIAL AUTOMATION | Pack of 1 | 1+ ₩259,492 5+ ₩227,055 10+ ₩188,132 25+ ₩168,670 50+ ₩155,695 가격 더 알아보기 | Min: 1 / Mult: 1 | 2mm | Inductive Proximity Sensor | 70°C | 4mm | PNP / SPST-NO | 10V | 2mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M4 Thread | Cable | Stainless Steel | IP67 | -25°C | - | ||||
Each | 1+ ₩211,492 | Min: 1 / Mult: 1 | 1mm | Inductive Proximity Sensor | 70°C | M4 x 0.5 | PNP / SPST-NO | 10V | 1mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M4 Thread | Cable | Stainless Steel | IP67 | -25°C | IMM Series | |||||
Each | 1+ ₩121,685 5+ ₩119,252 10+ ₩116,818 25+ ₩114,384 50+ ₩113,886 | Min: 1 / Mult: 1 | 1mm | Inductive Proximity Sensor | 70°C | M4 x 0.5 | PNP / SPST-NO | 10V | 1mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M4 Thread | Cable | Stainless Steel | IP67 | -25°C | IMM Series | |||||
Each | 1+ ₩197,027 | Min: 1 / Mult: 1 | 0.6mm | Inductive Proximity Sensor | 70°C | M4 x 0.5 | PNP / SPST-NC | 10V | 0.6mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NC | Cylindrical M4 Thread | Cable | Stainless Steel | IP67 | -25°C | IMM Series | |||||
Each | 1+ ₩191,171 5+ ₩185,455 10+ ₩180,728 25+ ₩176,499 50+ ₩174,402 | Min: 1 / Mult: 1 | 1mm | Inductive Proximity Sensor | 70°C | - | PNP | 10V | 1mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M4 Thread | Cable | Stainless Steel | IP67 | -25°C | - |