더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,599 |
제품 정보
TMD37193M의 대체 제품
1개 제품을 찾았습니다.
제품 개요
TMD37193M is an ALS/colour and proximity sensor. It features ambient light and colour (RGB) sensing, flicker detection, and proximity detection. The device integrates three IR VCSELs and an advanced VCSEL driver within a low-profile package. The ambient light and colour sensing function provides six concurrent ambient light sensing channels: Red, Green, Blue, Clear, Leakage, and Wideband. The RGBL and clear channel have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and colour temperature to manage display appearance. The device integrates direct detection of ambient light flicker for 4 selectable frequency bins. Application includes TMD3719 integrates multiple applications within one device. Applications for TMD3719 include brightness management for displays colour management for displays, camera image processing, flicker-immune camera operation, and touch screen disable.
- Improved Lux accuracy for ALS behind OLED, high sensitivity, leakage channel
- Minimized display distortion for proximity behind OLED
- Proximity function synchronized with display, 0x39 address, 1.8V I²C interface
- Multiple VCSEL emitters to lower the optical power density
- Supply voltage range from 1.7 to 1.98V
- Supply current is 380μA typ (active ALS state (2), (PON=AEN=1, WEN=PEN=0))
- Oscillator clock frequency range from 357 to 380kHz
- INT, SDA, GPIO output low voltage is 0.36V max (3mA sink current)
- I²C clock frequency range from 0 to 400kHz
- OLGA-6 package, operating temperature range from -30 to 85°C
기술 사양
Ambient Light, Proximity Sensor
1.98V
OLGA
Open Drain
TMD3719 Series
No SVHC (21-Jan-2025)
1.7V
OLGA
10Pins
-30°C
85°C
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서