Radar Sensors:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Radar Beam Pattern (H x V °)
Frequency Min
Frequency Max
Sensing Range Min
Sensing Range Max
Detection Range Max
Supply Voltage Nom
Sensing Mode
Sensor Case / Package
Supply Voltage Range
No. of Pins
Sensor Output Type
IP Rating
Antenna
No. of Rx Antennas
No. of Rx Antennas Max
No. of Tx Antennas
No. of Tx Antennas Max
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,266 5+ ₩9,345 10+ ₩8,424 50+ ₩8,094 100+ ₩7,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ± 50° x ± 70° | 61GHz | 61.5GHz | - | - | 14m | 1.5V | Autonomous, SPI | UF2BGA | 1.45V to 1.6V | 42Pins | - | - | Internal | 1Antennas | 1Antennas | 1Antennas | 1Antennas | -10°C | 70°C | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩10,266 5+ ₩9,345 10+ ₩8,424 50+ ₩8,094 100+ ₩7,763 가격 더 알아보기 | Min: 1 / Mult: 1 | ± 50° x ± 70° | 61GHz | 61.5GHz | - | - | 14m | 1.5V | Autonomous, SPI | UF2BGA | 1.45V to 1.6V | 42Pins | - | - | Internal | 1Antennas | 1Antennas | 1Antennas | 1Antennas | -10°C | 70°C | - | |||||
Each | 1+ ₩1,371,096 | Min: 1 / Mult: 1 | 120 x 40 | 60GHz | 61.5GHz | 150mm | 20m | 20m | - | Time of Flight | - | 10V to 30V | 5Pins | NPN / PNP | IP67, IP69K | Internal | - | - | - | - | -40°C | 65°C | Q90R Series | |||||
Each | 1+ ₩439,268 | Min: 1 / Mult: 1 | 40 x 30 | 57GHz | 64GHz | 50mm | 5m | 5m | - | Time of Flight | - | 10V to 30V | 5Pins | NPN / PNP | IP67 | Internal | - | - | - | - | -40°C | 60°C | K50R Series | |||||
Each | 1+ ₩926,090 | Min: 1 / Mult: 1 | 40 x 40 | 60GHz | 61.5GHz | 150mm | 20m | 20m | - | Time of Flight | - | 10V to 30V | 5Pins | NPN / PNP | IP67, IP69K | Internal | - | - | - | - | -40°C | 65°C | Q90R Series | |||||
Each | 1+ ₩439,268 | Min: 1 / Mult: 1 | 40 x 30 | 57GHz | 64GHz | 50mm | 5m | 5m | - | Time of Flight | - | 10V to 30V | 5Pins | NPN / PNP | IP67 | Internal | - | - | - | - | -40°C | 60°C | K50R Series | |||||
BANNER ENGINEERING | Each | 1+ ₩1,900,153 | Min: 1 / Mult: 1 | - | 24.05GHz | 24.25GHz | - | - | 24m | - | - | Module | - | 5Pins | - | - | Internal | - | - | - | - | -40°C | 65°C | QT50R-AFH-FL R-GAGE Series | ||||
BANNER ENGINEERING | Each | 1+ ₩1,239,150 | Min: 1 / Mult: 1 | - | 122GHz | 123GHz | - | - | 10m | - | - | Module | - | 5Pins | - | - | Internal | - | - | - | - | 65°C | -40°C | T30R R-GAGE Series |