더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩217,135 |
제품 정보
제품 개요
EVAL-ADA4570SDZ is an evaluation board for the ADA4570 integrated AMR angle sensor and signal conditioner with differential outputs. The ADA4570 is an anisotropic magnetoresistive (AMR) sensor with integrated signal conditioning amplifiers and analogue-to-digital converter (ADC) drivers. The ADA4570 produces two differential analogue output pairs that indicate the angular position of the surrounding magnetic field. An illustration of the ADA4570 evaluation system consisting of the PC graphic user interface (GUI), the SDP and the EVALADA4570SDZ. It also provides access via a standard header for power and digital signals to the on-board ADC interface (AD7266) which allows evaluation of the ADA4570 with a user preferred microcontroller platform and to start the system software development. Users can also access the analogue output signals of the ADA4570 to a user preferred ADC with a microcontroller platform.
- Full featured evaluation board for the ADA4570
- PC control in conjunction with the SDP (EVAL-SDP-CS1Z, SDP-S or EVAL-SDP-CB1Z, SDP-B)
- PC software for data measurement and display
목차
EVAL-ADA4570SDZ evaluation board, ADA4570 magnet stimulus (Dipole magnet, Hand movable mounting).
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
Magnetoresistive Angle Measurement
No SVHC (04-Feb-2026)
ADA4570
Evaluation Board ADA4570BRZ, Magnet Stimulus, Dipole Magnet, Hand Movable Mount
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서