더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩127,420 |
제품 정보
제품 개요
EVAL-ADPD188BIZ-S2 is an evaluation board to evaluate the ADPD188BI integrated optical module and smoke chamber. Evaluation board provides users with a simple means of evaluating the ADPD188BI optical module along with the EVAL-CHAMBER smoke chamber for smoke and aerosol detection applications. The evaluation system is composed of the EVAL-ADPD188BIZ-S2 evaluation board, the EVAL-ADPDUCZ microcontroller board, the optional EVAL-CHAMBER smoke chamber and the Wavetool Evaluation Software graphical user interface (GUI). The software provides users with both low level and high level configurability, real-time frequency and time domain analysis and user datagram protocol (UDP) transfer capability so that the evaluation board can easily interface to the user development system.
- Supports the detection of universal asynchronous receiver and transmitter (UART)
- UDP transfer capability
- Full configuration of the ADPD188BI (register level, high level )
- Graph view (time graph, frequency graph)
목차
EVAL-ADPD188BIZ-S2 evaluation board, Ribbon cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
Optical Sensor
No SVHC (04-Feb-2026)
ADPD188BI
Evaluation Board ADPD188BI, Ribbon Cable
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서