더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩124,610 |
제품 정보
제품 개요
EVAL-ADPD188GGZ is an evaluation board to evaluate the ADPD188GG optical module for vital signs monitoring applications. The evaluation system includes the Applications Wavetool graphical user interface (GUI) that provides users with low level and high level configurability, real-time frequency and time domain analysis and user datagram protocol (UDP) transfer capability so that the evaluation board can easily interface with the development system of the user. The EVAL-ADPD188GGZ is powered by the ribbon cable from the EVAL-ADPDUCZ microcontroller board (obtained separately). The design of the evaluation board is optimized for wrist based photoplethy smography (PPG) measurements.
- Supports the detection of UART
- UDP transfer capability
- ADPD188GG full configuration: register level, high level
- Graph view: time graph and frequency graph
목차
EVAL-ADPD188GGZ evaluation board, Ribbon cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
Optical Sensor
No SVHC (04-Feb-2026)
ADPD188GG
Evaluation Board ADPD188GG, Ribbon Cable
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서