더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩180,103 |
제품 정보
제품 개요
EVAL-ADPD4100Z-PPG is an evaluation board for the ADPD4100Z (SPI interface) and the ADPD4101Z (I2C interface) optical analogue front ends. The EVAL-ADPD4100Z-PPG evaluation board provides users with a simple means of evaluating the ADPD4100/ADPD4101 photometric front end. The EVAL-ADPD4100Z-PPG evaluation board implements a simple discrete optical design for vital signs monitoring applications specifically wrist-based photo plethysmography (PPG). The full evaluation system includes the Wavetool Evaluation Software graphical user interface (GUI) that provides users with low level register access and high level system configurability. Works with the Wavetool Evaluation Software allowing time domain graphing and logging, frequency domain graphing, statistical analysis, data streaming to other applications.
- Board supports ADPD4100 and ADPD4101 population
- ADPD4100 (SPI) is the default board population
- All inputs and outputs are accessible to the user
- 3 separately driven green LEDs included (1 red and 1 IR LED included)
- Metal baffle to block optical crosstalk
목차
EVAL-ADPD4100Z-PPG evaluation board, Ribbon cable, Wrist strap with hook and loop fastener.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
Photometric Front End
No SVHC (04-Feb-2026)
ADPD4100, ADPD4101
Evaluation Board ADPD4100, Ribbon Cable, Wrist Strap, Hook and Loop Fastener
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서