더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩697,813 |
제품 정보
제품 개요
EVAL-ADPD7000Z is an evaluation board to evaluate ADPD7000 multimodal sensor front end. It is a demonstration kit for the ADPD7000, which is a fully integrated analogue front end (AFE) for wearable vital signal monitoring (VSM) devices. The key functions of the ADPD7000 include photoplethysmography (PPG), electrocardiogram (ECG), body impedance analysis (BIA), and electrodermal activity (EDA). This demonstration kit includes both software and hardware. The EVAL-ADPD7000Z can evaluate the AFE feature and verify the system design based on the AFE. According to the requirements of the application, the user can use a cable connection or Bluetooth connection to establish communication between the PC and the EVAL-ADPD7000Z demonstration kit. Works with the VSM client evaluation software allowing the following: time domain graphing and logging. Selection of supported functions, including PPG, BIA, EDA and ECG. Real-time data display with various combinations of the supported functions.
- Board supports ADPD7000 population
- 6 separately driven LEDs: 3 GRN around centre, 3 packaged LEDs (each of which 1 infrared, 1 red LED)
- 4ch of photodiode input: 2ch with a single PD and 2ch with a double PD
목차
EVAL-ADPD7000Z evaluation board, EVAL-VSMUCZ microcontroller board, Soft cable to connect the EVAL-ADPD7000Z and EVALVSMUCZ.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
Multimodal Sensor Front End
No SVHC (25-Jun-2025)
ADPD7000
Evaluation Board ADPD7000, Microcontroller Board EVAL-VSMUCZ, Soft Cable
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서