더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩202,578 |
제품 정보
제품 개요
EVAL-ADXRS649Z is a breakout board to evaluate the fast starting, ±20,000°/sec vibration rejecting yaw rate gyroscope with analogue output. A simple evaluation board that allows quick evaluation of the performance of the ADXRS649 ±20,000°/sec yaw rate gyroscope. No additional external components are required for operation. The ADXRS649 is a high performance analogue-output yaw-rate gyroscope with ±20,000°/sec measurement range (extendable to ±50000°/s) and featuring excellent immunity to vibration and linear acceleration. The small size of the breakout board makes it easy to mount the gyroscope to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the gyroscope.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
Angular Rate Sensor / Gyroscope
No SVHC (04-Feb-2026)
ADXRS649
Evaluation Board ADXRS649
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Canada
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서