17 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩208,648 |
제품 정보
제품 개요
DEMOSENSE2GOLPULSETOBO1 is a XENSIV™ 24GHz BGT24LTR11 radar sensor pulsed Doppler demo board, for motion, speed, and direction of movement detection. The Sense2GoL Pulse radar system is a demo platform for Infineon’s 24GHz BGT24LTR11 radar transceiver. The Sense2GoL Pulse consists of two boards - the microcontroller board with the XMC4700 (RADAR BB XMC4700) and a radar frontend board (BGT24LTR11 Shield), which features a 4x1 array antenna for the transmitter and receiver sections. It is shielded with a metal cover and absorber material to get the best RF performance. The heart of the Sense2GoL Pulse module is the highly integrated BGT24LTR11 MMIC, which is a radar transceiver operating from 24.00 to 24.25GHz. The Sense2GoL Pulse is a low-power solution for motion, speed and direction of movement detection with 24GHz radar. Typical applications include security, indoor and outdoor lighting, smart home, automatic door opener, intelligent switches and speed measurement.
- Capability to detect motion, speed and direction of movement (approaching or retreating)
- Detection range of 18m for human target at a power consumption less than 5mW
- High sensitivity of detection in comparison to PIR
- Arduino compatible microcontroller board (Arduino standard connectors)
- Modulation parameters can be changed to suit the application requirements
- Multiple current sensors for current consumption monitoring and optimization
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Demo Board
Radar Sensor
No SVHC (25-Jun-2025)
BGT24LTR11
Demo Board BGT24LTR11
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서