2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩100,586 |
제품 정보
제품 개요
CY3280-MBR3 is an evaluation kit designed to evaluate the performance of CY8CMBR3116 register configurable CapSense controller. It is also designed as an Arduino™-compatible shield that supports various Arduino baseboards as well as other stackable shields available in the market. The CY3280-MBR3 EVK features four CapSense buttons, one proximity sensor loop, LEDs, a buzzer, and an onboard USB-I2C bridge to communicate with the EZ-Click™ software tool, which configures the CY8CMBR3xxx controller. The CY3280-MBR3 CAPSENSE™ MBR3 evaluation kit can be used to evaluate the 3rd generation of Infineon's industry-leading register configurable CAPSENSE™ technology. The CAPSENSE™ MBR3 Evaluation Kit provides to users the industry's best CAPSENSE™ performance supporting CAPSENSE™ buttons, proximity sensing, water tolerance and many more features.
- Industry's best and easiest CAPSENSE™
- Best proximity sensing
- Arduino compatible headers
- 4 CapSense buttons of two different sizes
- LEDs corresponding to sensors indicating button touch and a buzzer
- Shield electrode pin for water tolerance
- I2C selection jumpers
- Proximity loop and a corresponding LED to indicate proximity state (on/off)
- Host interrupt pin
- 2 slide switches to vary trace capacitance & demonstrate SmartSense auto tuning
목차
CY3280-MBR3 CapSense MBR3 evaluation-board with a 2mm overlay, Water dropper, Additional 1mm plastic overlay, A to Mini-B USB cable, Quick start guide.
경고
ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.
기술 사양
Evaluation Kit
No SVHC (25-Jun-2025)
CY8CMBR3116
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서