입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩38,622 |
제품 정보
제품 개요
ADM00773 is an EMC1833 remote temp sensor evaluation board that provides the means to demonstrate all of the EMC1833 features and allows a user to view and modify registers. A user may plot the temperature of the three temperature channels and set alert temperatures associated with those channels. Test points are included to enable system voltages, interface, and Alert monitoring, using a voltmeter or an oscilloscope. The board requires only one universal serial bus (USB) connection to power the board. The user can perform the following operations using the Thermal Management software GUI: View, graph, or data log of any temperature channel, evaluate anti-parallel connected transistor and evaluate many device features, such as: temperature alerts, rate of change, hottest diode compare, resistance error correction, and one-shot mode.
- Headers for connecting an external diode or CPU/GPU
- On-board test points: DC supply voltages, GND, SDA, SCL, and ALERT
- USB-to-SMBus bridge for power and communications
목차
EMC1833 evaluation board – an assembled and tested PCB ADM00773, USB cable, 2N3904FS-ND transistor (TO-92 package) for a simple method to quickly evaluate, Important Information Sheet.
기술 사양
Evaluation Board
Temperature Sensor
No SVHC (04-Feb-2026)
EMC1833
Evaluation Board EMC1833, Transistor 2N3904FS-ND, USB Cable, Information Sheet
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서