더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩134,490 |
제품 정보
제품 개요
KIT-STBI-A8971 is a sensor ToolBox development board for FXLS8971CF 3-Axis IoT accelerometer. Sensor shield board FRDM-STBI-A8971 is a sensor add-on/expansion shield board for FXLS8971CF 3-axis accelerometer for application requiring better performance over temperature which can be used with any NXP FRDM MCU evaluation board with Arduino compatible expansion connectors. In KIT-STBI-A8971 evaluation kit, sensor shield board can be kitted with FRDM-K22F MCU board to enable quick customer evaluation and development using sensor toolbox enablement software tools. Suitable for consumer and industrial applications.
- Enables 'out of the box' demos and evaluation using the FreeMASTER sensor tool
- Graph visualization, register level analysis, real-time interrupt evaluation and data logging
- Enables embedded sensor project development using IoT sensing SDK
- Sensor shield board: compatible with Arduino® and most NXP Freedom development boards
- Supports I²C and SPI communication interface with host MCU
- HW configurability to switch accelerometer mode (normal vs motion detect) and I²C/SPI interface mode
- Support multiple test points on the board
목차
FRDM-STBI-A8971: FXLS8971CF sensor shield board, LPCXpresso55S16-EVK MCU board, USB cable, Quick start guide.
기술 사양
Development Board
3-Axis Digital Accelerometer
No SVHC (07-Nov-2024)
FXLS8971CF
Sensor Shield Board FXLS8971CF, MCU Board LPCXpresso55S16-EVK, USB Cable, Quick Start Guide
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서