제품 정보
제품 개요
Comprehensive development platform for ICM-20948 9-axis motion sensor that combines a 3-axis gyroscope, a 3-axis accelerometer, a 3-axis compass and a DMPTM (Digital Motion Processor™). The development kit comes with necessary software including InvenSense® motionLink, a GUI based development tool and embedded motion drivers for ICM-20948. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-20948 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode and sensor interface to host (I2C, SPI). MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.
- SmartMotion® platform by InvenSense®
- Microchip G55 MCU with 512KB flash
- On-board embedded debugger for programming and debugging
- USB connectors for host interface to support software debug and sensor data logging
- Board power supply through USB
- Sensor fusion
- Accelerometer, gyroscope and compass calibration
- Rotation vector, Game rotation vector, gravity, linear acceleration android functions
- Step detection and step count pedometer functions
- Pickup, tilt, bring to see gestures
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Development Kit
Sensor
No SVHC (15-Jun-2015)
ICM-20948
Development Kit ICM-20948, Software
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서