더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩168,201 |
제품 정보
제품 개요
DK-42670-P-9X is a 9-axis development kit for ICM‑42670‑P MotionTracking® Device. DK-42670P-9x comprises of two distinct boards in one boxed solution - DK-42670-P and daughter board DB-IST8306. This 9-axis sensor solutions comprise of a high-performance 6-axis motion sensor ICM-42670-P, a 3-axis magnetometer Isentek IST8306 high-precision AMR sensor. The platform designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of 9-axis based solution. The 9-axis solution includes an on-board embedded debugger so external tools are not required to program or debug the G55 MCU. The development kit comes with necessary software including InvenSense Motion Link, a GUI based development tool and embedded Motion Drivers(eMD). The eMD consists of a set of APIs to configure various aspects of the platform including 6-axis motion sensor and IST-8306 sensor parameters such as FSR, ODR, low-power or low-noise mode, and sensor interface to host (I3C℠, I²C, SPI).
- 9-axis sensor data is obtained for evaluation using TDK InvenSense MotionLink S/W (Windows GUI)
- Highest performance 6-axis IMU with advanced motion features and events
- Targeted for Robotics, HMD, high performance IoT, AR, VR applications
- Embedded Processor(s): Advanced Pedometer and Event Detection (APEX)
- Support FSYNC
- 2Kbytes memory (FIFO)
- 0.73mA Gyro current LN mode
- 0.28mA accel current LN mode
- 0.88mA 6-Axis current LN mode
목차
ICM-42670-P SmartMotion development kit, iSentek magnetic sensor IST-8306 daughter board, MotionLink (Windows Evaluation Software Tool), Software (eMD) drivers, A generic sensor fusion library.
기술 사양
Development Kit
6-Axis Gyroscope & Accelerometer
No SVHC (25-Jun-2025)
ICM-42670-P
Development Board ICM-42670-P, Daughter Board DB-IST8306, Software
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서