더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩104,050 |
제품 정보
제품 개요
KITIM72D128V01FLEXTOBO1 is a microphone flex evaluation kit. It allows for evaluation with minimal effort. Its small size and flexibility enables direct placement of the flex board into a prototype. Each flex kit consists of five flex boards and one adapter board. The digital flex board is equipped with a digital PDM output microphone and a 0.1µF supply bypass capacitor. It can be connected to a 6-position ZIF connector with a 0.5mm pin spacing, such as the Molex 0527450697, or wires can be soldered directly on the flex board. The analogue flex board is equipped only with the differential MEMS microphone. The adapter board has a 6-position ZIF and a 2.54mm board-to-board connector. The adapter board provides the ability to configure the select pin of digital microphone to VDD or ground.
- Quick and easy connection to evaluation system
- Small size: 25mm x 4.5mm
- Pre-soldered MEMS microphone
- Configurable select pin configuration for digital microphones
목차
Five flex boards, One adapter board.
기술 사양
Evaluation Kit
MEMS Microphone
No SVHC (21-Jan-2025)
IM72D128V01
5 x Flex Board IM72D128V01, 1 x Adapter Board
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서