더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩373,556 |
제품 정보
제품 개요
IPS2200STKIT is a compact and intuitive evaluation kit that enables a fast and easy evaluation of the IPS2200, the industrial inductive position sensor for high-speed motor commutation. This evaluation kit mainly consists of a communication board and an application module. The communication board, which runs the IPS2200 GUI and is connected to the IPS2200 application module, can display the sine and cosine signals provided by the inductive position sensor. In addition, the communication board enables easy programming of the IPS2200 position sensor. The IPS2200 application module is designed to directly connect to an electrical motor and provide 4 periods of sine and cosine analogue signals per mechanical revolution. This evaluation kit is equipped with all the necessary USB and flat connection cables for plug and play.
- USB “plug and play” – no driver installation needed
- Small IPS2-COMBOARD
- I2C/SPI interface enable quick, easy configuration and calibration of IPS2200 using user’s computer
- High speed reading of the analogue output signals
목차
IPS2-COMBOARD, IPS2200MROT4x90001, Micro-USB cable, Two interface cables.
경고
Ensure the correct connection of all cables. Supplying the board using the wrong polarity could result in damage to the board and/or the equipment.
기술 사양
Evaluation Kit
Inductive Position Sensor
No SVHC (25-Jun-2025)
IPS2200
Starter Kit IPS2200
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Bulgaria
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서