21 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩46,189 |
제품 정보
제품 개요
STEVAL-MKI227KA evaluation kit is based on the LSM6DSV16X inertial module with a Qvar electrostatic sensor and three different electrodes (swipe finger and generic) to make it compatible with the STEVAL-MKI109V3. It is possible to configure the LSM6DSV16X by changing the position of the jumper. The kit provides the complete LSM6DSV16X pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKE00xAA can be plugged onto the STEVAL-MKI227A board. This adapter is supported by the STEVAL-MKI109V3 motherboard that includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico-GUI), or dedicated software routines for customized applications. It is also possible to plug the board onto the X-NUCLEO-IKS01A3 expansion board.
- 3-axis accelerometer and 3-axis gyroscope kit with QVAR functionality based on LSM6DSV16X
- User friendly LSM6DSV16X board
- Complete LSM6DSV16X pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
목차
STEVAL-MKI227AA board, Three electrodes.
기술 사양
Evaluation Kit
Triple Axis Gyroscope & Accelerometer
No SVHC (25-Jun-2025)
LSM6DSV16X
Evaluation kit LSM6DSV16XTR, Qvar Electrostatic Sensor, Three Different Electrodes
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서