더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩408,983 |
제품 정보
제품 개요
DC2608A-KIT is a starter kit for demonstrating the performance and ease of use of the LTC2986-1, which is a complete temperature measurement system on a chip. This kit includes the DC2618 (main demo circuit containing the LTC2986-1) and the DC2210 (a simple experiment circuit allowing bread boarding). In addition to the starter demonstration kit, sensor specific demonstration boards highlighting the performance of RTDs, thermistors, or thermocouples are also available. The DC2618 is a member of the QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2986-1 and may be connected to any one of the sensor daughter boards. These daughter boards allow evaluation of the various LTC2986-1 sensor types. For the serial digital interface, the DC2618 may be connected to the DC2026 Linduino® One.
목차
LTC2986-1 motherboard (DC2618), 20-input breakout board (DC2210), Linduino One (DC2026).
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Starter Kit
Measurement & Analysis
No SVHC (04-Feb-2026)
LTC2986-1
Motherboard LTC2986-1 (DC2618), 20-Input Breakout Board (DC2210)
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서