더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩17,936 |
| 5+ | ₩15,972 |
제품 정보
제품 개요
TBMA730-Q-LT-01A is a TBMA test board for MagAlpha magnetic position sensor. The TBMA allows users to run and test MagAlpha sensors quickly. TBMA board comes in long (LT) format, where the sensor is mounted on the edge of the board, and they can be used in both side-shaft and end-of-shaft configurations. TBMA test board is compatible with the MACOM evaluation kit and EVKT-MagAlphaMagDiff, offering seamless connection and operation of MagAlpha sensors. In addition, this board allows users to evaluate MagAlpha functionalities and performances with its own set-up. The TBMA test board only includes the assembled board with the sensor and decoupling capacitors and connectors. Typical applications include servo drives, robotics, automotive, brushless DC (BLDC) motor commutation, and encoders.
- Evaluation board supports side-shaft and end-of-shaft mounting
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Evaluation Board
Magnetic Sensor
No SVHC (19-Jan-2021)
MA730
Long Eval Board MA730
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서