입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩306,124 |
제품 정보
제품 개요
MAX86916EVSYS# is a MAX86916 evaluation system (EV system) that allows for the quick evaluation of the MAX86916 optical module for applications at various sites on the body, particularly the finger. The MAX86916 has four LEDs (blue, green, red, and IR) and one photodiode. The MAX86916 supports a standard I2C interface.
- Quick evaluation of the MAX86916 IC
- Extensive control over device registers
- Data logging and real-time monitoring capabilities
- Fully assembled and tested
- Windows® 7, 8, and 10-compatible software
목차
MAX86916 sensor board (MAX86916-EVKIT-A), MAX32630FTHR microcontroller board (Micro-USB to USB cable, USB to FTDI cable).
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
Integrated PPG & ECG Bio-Sensor Module
No SVHC (21-Jan-2025)
MAX86916
Eval Board MAX86916, MAX32630FTHR MCU Board, Micro-USB to USB Cable, USB to FTDI Cable
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서