입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩367,314 |
제품 정보
제품 개요
MAXM86161EVSYS# is an evaluation system for the MAXM86161. It allows for the quick evaluation of the MAXM86161 integrated optical module for applications at various sites on the body, particularly in-ear and mobile applications. The MAXM86161 device communicates using a standard I2C-compatible interface to Analog devices on-board MAX32664 biometric sensor hub MCU or in a pass- through mode for raw data collection. The MAXM86161 device consists of three optical readout channels that can be individually controlled (Green, Red, IR). The EV system allows for flexible configurations to allow testing of various features of the sensor. Moreover, it helps the user quickly learn how to configure and use the MAXM86161 device. The primary EV system consists of two circuit board assemblies (MAXSensorBLE_EVKIT and MAXM86161OSBFLEX), one USB-C to USB-A connector cable, and a lithium polymer battery. Suitable for continuous monitoring for HRV, optical heart rate, optimized for In-Ear Applications.
- Evaluation system for the MAXM86161
- Performance evaluation of the MAXM86161 Sensor (e.g., SNR, dark current, noise, etc.)
- Performance evaluation of Analog Devices algorithms for power optimization, heart rate (HR), SpO2
- Facilitates understanding of MAXM86161 architecture and solution strategy
- Real-time monitoring and data logging capabilities
- On-board accelerometer
- Bluetooth™ LE for wireless data collection
목차
Two circuit board assemblies (MAXSensorBLE-EVKIT and MAXM86161OSBFLEX), One USB-C to USB-A connector cable, Lithium polymer battery.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
Data Acquisition System
No SVHC (04-Feb-2026)
MAXM86161
Optical Sensor Flex-Rigid Brd MAXM86161, MaxSensorBLE Brd, USB Cable, LP-401230, BLE Dongle
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서