더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩167,154 |
제품 정보
제품 개요
EV15T80A is a MCP9601 evaluation board that is used to digitize the thermocouple EMF voltage to degree Celsius with +/-1C accuracy. Users can easily evaluate all device features using a Type K thermocouple. The device also supports Types J, T, N, E, B, S and R. Each of these types are evaluated by replacing the Type K Thermocouple connector with the corresponding connectors (not included). In addition, the evaluation board connects to PC via USB interface. Temperature can be data-logged using Microchip Thermal Management Software Graphical User Interface (GUI).
목차
EV15T80A MCP9601 evaluation board, USB cable, Type K thermocouple.
기술 사양
Evaluation Board
Thermocouple EMF to Degree Celsius
No SVHC (04-Feb-2026)
MCP9601
Evaluation Board MCP9601, USB Cable, Type K Thermocouple
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서