더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩18,491 |
| 5+ | ₩18,403 |
제품 정보
제품 개요
ALS-GEVB is an Ambient Light Sensor (ALS) shield evaluation board. The NOA1305 ambient light sensor (ALS) is designed for handheld applications and integrates a 16‐bit ADC, a 2 wire I2C digital interface, internal clock oscillator and a power down mode. The built in dynamic dark current compensation and precision calibration capability coupled with excellent IR and 50‐60 Hz flicker rejection enables highly accurate measurements from very low light levels to full sunlight. The device can support simple count equals lux readings in interrupt‐driven or polling modes. The NOA1305 employs proprietary CMOS image sensing technology from ON Semiconductor to provide large signal to noise ratio (SNR) and wide dynamic range (DR) over the entire operating temperature range. The optical filter used with this chip provides a light response similar to that of the human eye.
기술 사양
Evaluation Board
Ambient Light Sensor
No SVHC (15-Jan-2018)
NOA1305
Eval Board NOA1305
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서