더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩30,336 |
제품 정보
제품 개요
TLE4971MS2GOTOBO1 is a XENSIV™ - TLE4971 MS2GO Kit for automotive current sensor. This is a current measurement evaluation tool capable to measure currents in one phase systems up to 25A. It does not offer programmability features, but all programming features can be explored via RAM settings (volatile configurations for evaluation purpose). This board may be used together with TLx4971 current sensors evaluation App delivered via IDC & product registration, please simply follow the product registration button. This kit consists of 3 main building blocks: Sensor board (top) incorporating the TLE4971-A025N5-U-E0001 automotive current sensor, MCU board equipped with an XMC1100 used as target MCU and an XMC4200 used as debugger MCU and Ziplock bag with 2xM4 screws, 1 PCB edge connector (for connecting the sensor board to the adapter board in the Shield2Go formfactor), pin headers (male & female). Typical applications include OBC, drives/Servo/motor control/inverter/eScooter/eBike/LEV/EESM.
- Sensor board built in thick copper technology (140µm copper / dual layer)
- MCU board equipped with XMC1100 as target microcontroller and XMC4200 as debugger microcontroller
- Sensor shield, in addition to the MCU board, the sensor board can be connected to the shield
목차
Eval Board TLE4971, Sensor board, Sensor shield, MCU board, Zip lock bag with 2xM4 screws, 1 PCB edge connector, Pin headers, Disclaimer for safety precautions.
기술 사양
Evaluation Board
Current Sensor
No SVHC (21-Jan-2025)
TLE4971
Eval Board TLE4971, Sensor/Sensor Shield/MCU Board, Zip Lock Bag w/2xM4 Screws, 1 PCB Edge Connector
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서