제품 정보
제품 개요
ZMOD4450-EVK-HC is a refrigeration air quality sensor evaluation kit. The ZMOD4450-EVK creates an easy way to evaluate the ZMOD4450 Gas Sensor for Refrigeration Air Quality (RAQ) sensor. While the ASIC inside the sensor module controls the actual MOx and MEMS sensing element, the MCU-based electronic module controls the I2C to USB communication interface. The system may be connected to a Windows PC via a bi-directional USB connection and the sensor may be started by using the provided evaluation software. The output is shown as a raw signal (resistance) and as the air quality change rate. Sensor operating parameters such as sample time are customizable to allow flexibility.
- HiCom I2C communication assembly
- Full-speed USB interface standard; optional I²C interface
- Additional pins to measure power consumption, supply voltage, GPIO trigger for external devices
- Integrated light sensor to indicate whether the refrigerator door is open
- Flexible evaluation software for RAQ
목차
HiCom communication board, Sensor board with ZMOD4450 Gas sensor module, 3.0m type-B USB to micro-USB Cable (flat type).
기술 사양
Evaluation Board
Refrigeration Air Quality Sensor
No SVHC (27-Jun-2024)
ZMOD4450
Eval Board ZMOD4450, HiCom Communication Board, Micro-USB Cable
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서