더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩240,634 |
제품 정보
제품 개요
SDAWIR-4532 Software Development and Application Kit is a set of three circuit boards intended as an evaluation and application development platform for the ZWIR4532 6LoWPAN module. Each Development Board provides a USB interface to connect with the user's PC. The USB is used as a virtual COM port and provides the power supply for programming and debugging. Push buttons and LEDs are available as an on-board user interface. The application circuitry can be easily prototyped.
- Ethernet interface is provided to easily integrate 6LoWPAN network into existing network
- Firmware libraries include an OS, IDT's mesh-routing-enabled 6LoWPAN stack, IP-Security, OTA updates
- 3 antennas
- 3 USB cables
- 1 Ethernet module
목차
3 x ZWIR4532 development boards, 3 x HS3001 humidity and temperature sensors, 3 x USB to Micro USB cables, 3 x antennas, 1 x Ethernet adapter.
기술 사양
Development Kit
Temperature Sensor & Humidity Sensor
No SVHC (12-Jan-2017)
ZWIR4532
Dev Kit 3x ZWIR4532, 3x HS3001 Humidity/Temp Sensor, 3x USB-MicroUSB Cable, 3x Antenna, Enet Adapter
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서