더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩87,183 |
제품 정보
제품 개요
AS6212-DK is an AS6212 demo kit that offers an easy-to-use exploration of the ams digital temperature sensor. It can be connected to your mobile device using a wireless interface. By downloading the companion app from the App Store or Google Play Store it is possible to modify all settings of the sensor and observe the impact on power consumption and conversion rate. All three demos could be paired up at the same time to find the optimal settings for your needs. It even enables to record a temperature sequence to compare it with different settings of the temperature sensor demo. Finally, the app does provide basic information about the product and helps to understand the principals of the alert mode.
- Demo kit consists of an AS6212 temperature button and a CR2023 coin cell
- By pulling the flap, the demo is enabled and ready to be paired with the app
기술 사양
Demonstration Kit
Temperature Sensor
No SVHC (21-Jan-2025)
AS6212
Demo Kit AS6212
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서