2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩97,832 |
제품 정보
제품 개요
EVAL-ADXL1005Z is a simple evaluation board that allow users to quickly evaluate the performance of the ADXL1005 vibration sensors. The EVAL-ADXL1005Z is specifically designed to mount on to a mechanical shaker and are constructed of an extra thick printed circuit board (PCB), measuring 0.8inche square. Screw holes are supplied for rigid mounting to the shaker block. This design allows users to evaluate the full performance range of the ADXL1005 vibration sensor without having to solder the device to a separate test board. A simple RC low-pass filter is provided at the output with a -3dB bandwidth of about 20KHz. Components can be replaced to allow users to implement their own application specific low-pass filter on the output of the device.
- 2 sets of spaced vias for populating 6-pin headers
- Easily attaches to prototyping board or PCB
- Small size, board stiffness minimizes impact on user system and acceleration measurements
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
1-Axis MEMS Accelerometer
No SVHC (04-Feb-2026)
ADXL1005
Evaluation Board ADXL1005, External Digitizer and Host Processor
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Canada
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서