더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩16,432 |
| 10+ | ₩12,881 |
| 25+ | ₩11,993 |
| 100+ | ₩11,018 |
| 300+ | ₩10,474 |
| 500+ | ₩10,273 |
제품 정보
제품 개요
The MAX31855RASA+ is a cold junction compensated thermocouple to digital converter in 8 pin NSOIC package. This is a "R" type sophisticated thermocouple to digital converter with a built-in 14bit analogue to digital converter (ADC) also contains cold junction compensation sensing and correction, a digital controller, an SPI compatible interface (read only) and associated control logic. The function of the thermocouple is to sense a difference in temperature between two ends of the thermocouple wires and it has a signal-conditioning hardware to convert the thermocouple’s signal into a voltage compatible with the input channels of the ADC. The device is designed to work in conjunction with an external microcontroller (µC) in thermostatic, process-control or monitoring applications.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to +125°C
- Measured temperature range of -50°C to +1770°C
- Integration reduces design time and lowers system cost
- Detects thermocouple shorts to GND or VCC
- Detects open thermocouple
- Thermocouple temperature data resolution is 0.25°C
- Temperature gain & offset error (10.506µV/°C nominal sensitivity) is ±2°C at TA = -20°C to +85°C
애플리케이션
Sensing & Instrumentation, Industrial, Automotive
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Digital
± 2°C
-50°C
1770°C
NSOIC
8Pins
3.6V
14 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 2°C
-50°C
1770°C
NSOIC
3V
1Channels
SPI
125°C
-
No SVHC (04-Feb-2026)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서