Infrared Temperature Sensors:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3865702 | Each | 1+ ₩244,521 | Min: 1 / Mult: 1 | 30VDC | -50°C | 1030°C | 14ms | -20°C | 80°C | 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CS LT Series | ||||
3865700 | Each | 1+ ₩189,845 | Min: 1 / Mult: 1 | 30VDC | -50°C | 1030°C | 14ms | -20°C | 80°C | 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CS LT Series | ||||
3865701 | Each | 1+ ₩214,145 | Min: 1 / Mult: 1 | 30VDC | -50°C | 1030°C | 14ms | -20°C | 80°C | 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type | Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | - | ||||
3865718 | Each | 1+ ₩586,240 | Min: 1 / Mult: 1 | 36VDC | - | 600°C | - | -20°C | - | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | - | 15:1 | 0.1 to 1.1 | CT LT Series | ||||
Each | 1+ ₩834,931 | Min: 1 / Mult: 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | - | 14:1 | Fixed 1 | M18T Series | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ ₩21,165 5+ ₩18,519 10+ ₩15,345 50+ ₩13,757 100+ ₩13,675 | Min: 1 / Mult: 1 | 5.5V | -20°C | 100°C | - | -20°C | 85°C | - | I2C | - | 90° | - | - | ||||
TE CONNECTIVITY | Each | 1+ ₩37,161 5+ ₩34,016 10+ ₩31,454 50+ ₩30,374 100+ ₩29,508 가격 더 알아보기 | Min: 1 / Mult: 1 | 3.6V | 0°C | 300°C | - | -20°C | 85°C | - | - | - | 88° | - | TSD305 Series | ||||
Each | 1+ ₩805,862 | Min: 1 / Mult: 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | - | 8:1 | Fixed 1 | M18T Series | |||||
Each | 1+ ₩805,862 | Min: 1 / Mult: 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | - | 6:1 | Fixed 1 | M18T Series | |||||
3865717 | Each | 1+ ₩952,352 | Min: 1 / Mult: 1 | 30VDC | 50°C | 350°C | 8ms | -20°C | 85°C | 4mA to 20mA, 0V to 5V, 0V to 10V | Uni/bidirectional, 9.6 kBaud, 0/3 V digital level, USB | M12 x 1mm Pitch | 22:1 | 0.1 to 1.1 | CSmicro 3M Series |