RTD Temperature Sensors (RTDs):
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4569391 | Each | 1+ ₩46,499 5+ ₩43,385 10+ ₩41,997 25+ ₩41,360 50+ ₩40,703 | Min: 1 / Mult: 1 | Probe with Leads | Class A | -40°C | 200°C | 100ohm | Platinum | 304 Stainless Steel | 6.35mm | 152.4mm | 355.6mm | 14" | Wire Leaded | 2-Wire | A/100-2W-I Series | ||||
4569394 | Each | 1+ ₩46,499 5+ ₩43,385 10+ ₩41,997 25+ ₩41,360 50+ ₩40,703 | Min: 1 / Mult: 1 | Probe with Leads | Class A | -40°C | 200°C | 1kohm | Platinum | 304 Stainless Steel | 6.35mm | 152.4mm | 355.6mm | 14" | Wire Leaded | 3-Wire | A/1K-3W-I Series | ||||
Each | 1+ ₩46,499 5+ ₩43,385 10+ ₩41,997 25+ ₩41,360 50+ ₩40,703 | Min: 1 / Mult: 1 | Probe with Leads | Class A | -40°C | 200°C | 1kohm | Platinum | 304 Stainless Steel | 6.35mm | 152.4mm | 355.6mm | 14" | Wire Leaded | 2-Wire | A/1K-2W-I Series | |||||
4569392 | Each | 1+ ₩46,499 5+ ₩43,385 10+ ₩41,997 25+ ₩41,360 50+ ₩40,703 | Min: 1 / Mult: 1 | Probe with Leads | Class A | -40°C | 200°C | 100ohm | Platinum | 304 Stainless Steel | 6.35mm | 152.4mm | 355.6mm | 14" | Wire Leaded | 3-Wire | A/100-3W-I Series |