RTD Temperature Sensors (RTDs):
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Length
RTD Type
External Diameter
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩73,770 10+ ₩72,232 25+ ₩59,457 50+ ₩58,268 100+ ₩57,079 가격 더 알아보기 | Min: 1 / Mult: 1 | 500mm | Probe with Leads | 2.8mm | Class B | - | - | -50°C | 350°C | 100ohm | Platinum | Alumina Ceramic | 2.8mm | 15mm | 500mm | 19.68" | Wire Leaded | 4-Wire | - | |||||
Each | 1+ ₩37,879 10+ ₩36,737 25+ ₩30,237 50+ ₩29,633 100+ ₩29,028 가격 더 알아보기 | Min: 1 / Mult: 1 | 500mm | - | 2mm | Class B | 250°C | 100ohm | - | - | 100ohm | - | - | 2mm | 10mm | 500mm | 19.68" | - | - | Bare Wire | |||||
Each | 1+ ₩70,200 10+ ₩68,738 25+ ₩56,575 50+ ₩55,444 100+ ₩54,312 가격 더 알아보기 | Min: 1 / Mult: 1 | 500mm | Probe with Leads | 2.8mm | Class B | - | - | -50°C | 350°C | 100ohm | Platinum | Alumina Ceramic | 2.8mm | 15mm | 500mm | 19.68" | Wire Leaded | 2-Wire | - |