RTD Temperature Sensors (RTDs):
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Wire Configuration
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4569393 | Each | 1+ ₩59,160 5+ ₩55,221 10+ ₩53,458 25+ ₩52,633 50+ ₩51,807 | Min: 1 / Mult: 1 | Probe with Leads | Class A | -40°C | 200°C | 1kohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | 3-Wire | A/1K-3W-BP Series | ||||
4569379 | Each | 1+ ₩59,160 5+ ₩55,221 10+ ₩53,458 25+ ₩52,633 50+ ₩51,807 | Min: 1 / Mult: 1 | Probe with Leads | Class A | -40°C | 200°C | 100ohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | 3-Wire | A/100-3W-BP Series | ||||
4569390 | Each | 1+ ₩75,085 5+ ₩70,264 10+ ₩69,176 25+ ₩68,088 50+ ₩66,719 | Min: 1 / Mult: 1 | Probe with Leads | Class A | -40°C | 200°C | 1kohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | 3-Wire | A/1K-3W-BP Series | ||||
4569384 | Each | 1+ ₩75,085 5+ ₩70,264 10+ ₩69,176 25+ ₩68,088 50+ ₩66,719 | Min: 1 / Mult: 1 | Probe with Leads | Class A | -40°C | 200°C | 100ohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | 3-Wire | A/100-3W-BP Series | ||||
4569389 | Each | 1+ ₩75,085 5+ ₩70,264 10+ ₩69,176 25+ ₩68,088 50+ ₩66,719 | Min: 1 / Mult: 1 | Probe with Leads | Class A | -40°C | 200°C | 100ohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | 2-Wire | A/100-2W-BP Series | ||||
4569383 | Each | 1+ ₩75,085 5+ ₩70,264 10+ ₩69,176 25+ ₩68,088 50+ ₩66,719 | Min: 1 / Mult: 1 | Probe with Leads | Class A | -40°C | 200°C | 1kohm | Platinum | 304 Stainless Steel | 6.35mm | 25.4mm | 609.6mm | 24" | 2-Wire | A/1K-2W-BP Series |